5-146850-1

Heilind Number:AMP5-146850-1
Manufacturer:TE Connectivity
Manufacturer Number:5-146850-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B/A REELED SRST HDR ASSY, SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146850-1
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Profile:Standard
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-146850-1
SKU:AMP5-146850-1

Detailed Description

Enhance your PCB assembly with our B/A REELED SRST HDR ASSY, designed for efficient signal transmission. This straight-header, single-row connector features ten contacts, each crafted from durable copper alloy with a protective tin plating. With a pitch of 2.54mm, it offers precise connectivity, meeting CSA LR7189 and UL E28476 standards for quality assurance. The black thermoplastic housing, UL 94V-0 rated for flammability, ensures reliable performance in industrial environments. Suitable for through-hole soldering, this connector guarantees secure PCB mounting and robust contact termination. Its high-temperature operation range (-65 to 105°C) and RoHS compliance make it ideal for environmentally conscious applications. Trust in its high-quality construction for seamless integration into your electronic systems.