| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146851-1 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146851-1 |
| SKU: | AMP5-146851-1 |
5-146851-1
Specifications
Detailed Description
Enhance your PCB assembly with our B/A REELED DRST HDR ASSY, SN. This straight, two-row header assembly features 20 copper alloy contacts with a pitch of 2.54mm (.1in), offering reliable Through Hole - Solder termination. Meeting CSA LR7189 and UL E28476 standards, it ensures quality and safety. The black thermoplastic housing with UL 94V-0 flammability rating withstands harsh industrial environments, with an operating temperature range of -65 to 105°C. Ideal for vertical mounting, it comes in a package of 25000. With Tin plating on the contact mating area, Nickel underplating, and Tin-Lead PCB contact term plating, it guarantees efficient performance. RoHS compliant and ECCN classified as EAR99, this high-temperature resistant connector is perfect for various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019859 - Product Improvement. | Download | |||

