| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146852-1 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146852-1 |
| SKU: | AMP5-146852-1 |
5-146852-1
Specifications
Detailed Description
Experience efficient connectivity with our B/A REELED SRST HDR ASSY, SN. This straight-header assembly, part of the AMPMODU Headers series, boasts high durability with thermoplastic housing material and copper alloy contacts. Meeting CSA LR7189 and UL E28476 standards, it ensures reliable performance in various applications. With a pitch of 2.54mm and ten contacts in a single row, it offers versatility in PCB mounting. Operating in a wide temperature range of -65 to 105°C, this header is ideal for industrial use. The package quantity of 25,000 in a reel ensures convenience and cost-effectiveness. Featuring tin plating on contact mating areas and nickel underplating, it guarantees excellent conductivity and corrosion resistance. Benefit from its high-temperature housing, RoHS compliance, and board standoff solder feature. Elevate your connectivity solutions with this high-quality PCB pin header assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019859 - Product Improvement. | Download | |||

