5-146858-1

Heilind Number:AMP5-146858-1
Manufacturer:TE Connectivity
Manufacturer Number:5-146858-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B/A REELED SRST HDR ASSY 15 AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146858-1
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:25000
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Reel
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A188
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146858-1
SKU:AMP5-146858-1

Detailed Description

Introducing the B/A REELED SRST HDR ASSY 15 AU, a high-quality component from our AMPMODU Headers series. This straight-orientation header assembly features ten gold-plated contacts for reliable connectivity. With UL and CSA certifications, it meets stringent safety standards for industrial applications. The black thermoplastic housing ensures durability, while the 2.54mm pitch allows for easy installation on printed circuit boards. Operating in a wide temperature range from -65 to 105°C, this header assembly is suitable for high-performance environments. RoHS compliant and packaged in reels of 25,000, it's ideal for large-scale production. Trust in the B/A REELED SRST HDR ASSY 15 AU for your PCB connector needs.