5-146859-1

Heilind Number:AMP5-146859-1
Manufacturer:TE Connectivity
Manufacturer Number:5-146859-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B/A REELED DRST HDR ASSY 15 LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146859-1
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Contacts:1
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:25000
Number of Positions:1
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Packaging:Reel
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A189
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.11 in, 2.79 mm
High Temperature Compatible:Yes
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-146859-1
SKU:AMP5-146859-1

Detailed Description

Experience reliable connectivity with our B/A REELED DRST HDR ASSY 15 LF, part of the AMPMODU Headers series. This straight-bodied header assembly, designed for through-hole solder termination, features a single row of one pin contact. Meeting CSA LR7189 and UL E28476 standards, it ensures quality and safety in industrial applications. The black thermoplastic housing with UL 94V-0 flammability rating offers durability, while the tin-plated copper alloy contact material guarantees efficient signal transmission. With a pitch of 2.54 mm (.1 in) and operating temperature range of -65 to 105 °C, this header is suitable for high-performance PCB mounting. Packaged in reels of 25,000, it is ideal for bulk installations. RoHS compliant and ECCN EAR99, this high-temperature compatible connector is a dependable choice for your electronic projects.