| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146861-1 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 1 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| High Temperature Compatible: | Yes |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146861-1 |
| SKU: | AMP5-146861-1 |
5-146861-1
Specifications
Detailed Description
Enhance your PCB assembly with our B/A REELED DRST HDR ASSY 15 LF, a high-quality header assembly designed for seamless connectivity. This straight orientation connector features two rows of durable copper alloy pins with gold plating, ensuring reliable performance in industrial settings. With UL 94V-0 rated thermoplastic housing in sleek black, it meets stringent safety standards. Suitable for through-hole solder termination on 1.6mm PCBs, it offers secure mounting without strain relief. Operating at temperatures from -65 to 105 °C, it guarantees longevity even in extreme environments. With 1.27mm pitch spacing and 15 µin contact plating thickness, this connector is ideal for high-density applications. RoHS compliant and ECCN classified as EAR99, it aligns with international regulations for environmental sustainability. Whether for industrial machinery or electronic devices, this header assembly is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/10/2025 | PCN-25-246198 - Plating optimization. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.38 m(15 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating : 0.28 m(11 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II BKW header connector and test report is attached for reference. | Download | |||

