| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146868-1 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146868-1 |
| SKU: | AMP5-146868-1 |
5-146868-1
Specifications
Detailed Description
Enhance your PCB connectivity with our B/A REELED SRST HDR ASSY 30 AU. Designed for optimal performance, this straight-header assembly features a thermoplastic housing in black, ensuring durability and reliability in industrial settings. With a pitch of 2.54 mm and a contact amperage of 3 A, it meets stringent UL and CSA standards for quality and safety. The gold-plated contact mating area guarantees excellent conductivity, while the high-temperature housing allows for reliable operation in harsh environments. Perfect for board standoff applications, this header assembly is RoHS compliant, offering a sustainable solution for your electronic needs. With 10 contacts in a single row and a panel mount orientation, it provides seamless integration into your PCB layout. Trust in the AMPMODU Headers series for top-notch performance in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/10/2025 | PCN-25-246198 - Plating optimization. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.38 m(15 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating : 0.28 m(11 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II BKW header connector and test report is attached for reference. | Download | |||

