| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146870-1 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Mating Alignment: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A188 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146870-1 |
| SKU: | AMP5-146870-1 |
5-146870-1
Specifications
Detailed Description
Enhance your electronic assemblies with our B/A REELED SRST HDR ASSY 30 AU. This meticulously crafted header assembly, part of the AMPMODU Headers series, guarantees high performance and reliability. With CSA LR7189 and UL E28476 standards met, you can trust in its quality. Featuring ten gold-plated contacts and a straight body orientation, it ensures seamless connectivity. The thermoplastic housing, meeting UL 94V-0 flammability standards, offers durability. Suitable for through-hole solder termination, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 105 °C, this header assembly is ideal for industrial applications. RoHS compliant and boasting a high-temperature housing, it aligns with modern environmental and performance standards. Whether you're a professional or hobbyist, this header assembly is a must-have for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/10/2025 | PCN-25-246198 - Plating optimization. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.38 m(15 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating : 0.28 m(11 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II BKW header connector and test report is attached for reference. | Download | |||
| 03/31/2014 | E-13-019859 - Product Improvement. | Download | |||

