| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147099-3 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 74 |
| Contact Amperage: | 2 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Gang of Tubes |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .245 in, 6.22 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5484 |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147099-3 |
| SKU: | AMP5-147099-3 |
5-147099-3
Specifications
Detailed Description
Elevate your PCB connectivity with our AMPMODU IV/V series two-row socket connector. Designed for vertical mounting, this connector features a low-profile black housing made of UL 94V-0 rated polyester GF for enhanced safety. With gold-plated phosphor bronze contacts, it ensures reliable signal transmission in industrial environments. Each gang of tubes contains 74 units, each accommodating six positions with a pitch of 2.54mm (.1 in). The termination method is through-hole soldering, with a contact amperage of 2A and a dielectric withstanding voltage of 750V AC/DC. Ideal for board-to-board applications, it offers efficient connectivity with standard temperature ratings and RoHS compliance, making it a versatile and eco-friendly choice for your electronic assemblies. Upgrade your PCB designs with this high-quality connector for seamless performance.

