| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147102-5 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-147102-5 |
5-147102-5
| Heilind Number: | AMP5-147102-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-147102-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board socket, featuring a durable Polyester-GF housing for reliable operation. With two rows of ten gold-plated contacts, it ensures secure and efficient signal transmission. The surface mount termination method and vertical mount orientation make installation a breeze, while the 2.54mm pitch allows for seamless integration into your existing setup. RoHS compliant and meticulously designed for quality, this connector is ideal for mezzanine and board stacking applications, guaranteeing optimal performance in every use. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 87215-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2017 | E-16-016231 (xml) - The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation. | N/A | |||


