| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147105-6 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Contact Amperage: | 2 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .265 in, 6.73 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5472 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Termination Resistance: | 12 mΩ |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Single Tine |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147105-6 |
| SKU: | AMP5-147105-6 |
5-147105-6
Specifications
Detailed Description
Introducing our AMPMODU IV/V series, these PCB connectors offer reliable performance for your electronic assembly needs. With a durable polyester housing in sleek black, they feature two rows of 12 gold-plated sockets for secure surface mount termination. Meeting UL 94V-0 flammability standards, they ensure safety in industrial applications. These connectors are stackable, with a 2.54mm pitch and 250VAC voltage rating, making them versatile for various designs. With a high-temperature rating and RoHS compliance, they are suitable for environmentally conscious production. Ideal for board-to-board connections, these connectors are reflow solder capable and come in a convenient reel packaging of 250 units. Trust in the quality and performance of these connectors for your next project.

