| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147118-3 |
| Series: | AMPMODU Headers |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .185 in, 4.7 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| High Temperature Compatible: | No |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 5-147118-3 |
| SKU: | AMP5-147118-3 |
5-147118-3
Specifications
Detailed Description
Introducing our AMPMODU Headers, meticulously designed for high-performance connectivity in industrial applications. With a rugged LCP housing in sleek black, these headers boast a single row of 4 gold-plated pin contacts, ensuring optimal signal transmission. Featuring a surface mount termination method and a standard profile, they offer easy integration onto PCBs. The square contact shape and fully loaded contact load condition guarantee secure and reliable connections. With a pitch of 2.54mm and a matte tin PCB contact termination plating, they meet industry standards for quality and durability. RoHS compliant and packaged in reels of 250, these headers are the perfect choice for your electronic assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87175-0 | ![]() |


