| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147121-1 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 1 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Contact Amperage: | .5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| Mating Post Length: | 3.05 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V |
| Contact Shape: | Round |
| Application Assembly Feature: | Vacuum Cover |
| Termination Post Tail Length: | .03 in |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .25 in, 6.35 mm |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Shrouded End Dimension: | .036 in |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147121-1 |
| SKU: | AMP5-147121-1 |
5-147121-1
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid series, this straight, surface mount PCB pin header offers reliable connectivity for a range of industrial applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 30V AC, it features ten gold-plated contacts for optimal signal transmission. Made from durable LCP (Liquid Crystal Polymer) housing material, this black connector is UL 94V-0 compliant for enhanced safety. Operating in temperatures ranging from -65 to 105°C, it is ideal for use in demanding environments. The connector is tape & reel packaged for convenient assembly and is RoHS compliant. Perfect for PCB mounting, it provides a stack height of .25 inches (6.35mm) and features a vacuum cover assembly feature. With its high-quality construction and stringent standards compliance, this PCB pin header ensures high performance and durability in all your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-147384-1 | ![]() |


