| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147292-1 |
| Series: | AMPMODU Headers |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Reel |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.85 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| High Temperature Compatible: | Yes |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Part Aliases: | 5-147292-1 |
| SKU: | AMP5-147292-1 |
5-147292-1
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, featuring 14 contacts in a straight, surface-mount configuration. Made with durable LCP housing and copper alloy contacts, these headers ensure reliable performance in industrial environments. With a pitch of 2.54mm (.1 in) and a vertical mount orientation, they are suitable for a wide range of applications. RoHS compliant and high-temperature compatible, they offer peace of mind for your electronic assemblies. The package includes 250 headers, conveniently supplied on a reel for easy handling. Upgrade your PCB connections with these high-quality components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-146762-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019859 - Product Improvement. | Download | |||


