| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147292-2 |
| Series: | AMPMODU Headers |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .05 in |
| High Temperature Compatible: | Yes |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147292-2 |
| SKU: | AMP5-147292-2 |
5-147292-2
Specifications
Detailed Description
Enhance your PCB connectivity with this AMPMODU Headers series connector, featuring a durable LCP housing material and UL 94V-0 flammability standard compliance. With 10 contacts arranged in 2 rows on a 2.54mm pitch, this straight orientation connector is suitable for surface mount applications. The copper alloy pin contacts with tin plating ensure reliable signal transmission, meeting stringent UL E28476 and CSA LR7189 standards. Operating in a wide temperature range of -65 to 105°C, this industrial-grade connector is ideal for high-performance electronic systems. Packaged in tape and reel for easy handling, it is RoHS compliant and designed for vertical PCB mounting with a mating post length of 5.84mm. With high-temperature compatibility and dielectric withstanding voltage of 750V, it guarantees robust performance in demanding environments. Upgrade your PCB assembly with this quality connector for seamless connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 87131-2 | ![]() | |
| TE Connectivity 87132-2 | ![]() | |
| TE Connectivity 87133-5 | ![]() | |
| TE Connectivity 1355347-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019859 - Product Improvement. | Download | |||


