5-1472969-5

Heilind Number:AMP5-1472969-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1472969-5
ECAD Model:
3D Model

Description:

7022PHA2=RLY,STD,OFF,2P,125V,30MIN,A2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1472969-5
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP5-1472969-5

Detailed Description

Enhance your electrical control systems with this versatile time delay relay. With a 10 A capacity at 240 VAC, it's perfect for managing power flow in various applications. Featuring a convenient mounting bracket, installation is a breeze. The off-delay operation type ensures precise timing control, while the screw terminals guarantee secure connections. Its 2 Form C, DPDT contact arrangement offers flexibility, with 2 C/O contacts for efficient switching. Designed for optimal performance, this relay operates at 125 VDC and can be easily adjusted using the knob control. Upgrade your setup with this reliable and durable component, essential for any industrial or commercial environment. Rest assured, it meets all necessary RoHS compliance standards.