5-1472969-7

Heilind Number:AMP5-1472969-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1472969-7
ECAD Model:
3D Model

Description:

7022RCA2I2T=RLY,STD,OFF,2P,60VDC,15S,I2T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1472969-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:60 VDC
Control Type:Knob
SKU:AMP5-1472969-7

Detailed Description

Enhance your electrical system with this high-performance time delay relay. Designed for reliable operation, it features a 10 A capacity at 240 VAC, making it suitable for various applications. The mount type with a convenient Mounting Bracket ensures easy installation, while the Off-Delay operation type offers efficient control. With Screw Terminals for secure connections, and a 2 Form C, DPDT contact arrangement providing 2 C/O outputs, this relay guarantees versatility in usage. Its 60 VDC input voltage, controlled through a Knob interface, further enhances its functionality. Plus, it complies with RoHS standards for environmentally conscious operation. Upgrade your setup with this essential component for seamless performance.