5-147324-7

Heilind Number:AMP5-147324-7
Manufacturer:TE Connectivity
Manufacturer Number:5-147324-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MTE HDR SRRA SMT.100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-147324-7
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Surface Mount
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:300
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tape & Reel
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A299
Connector Length:1 in, 25.4 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length:.23 in, 5.84 mm
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-147324-7
SKU:AMP5-147324-7

Detailed Description

Experience seamless connectivity with our AMPMODU MTE Series PCB Pin Header. This high-quality connector features a durable thermoplastic housing and brass contact pins, ensuring reliable performance in demanding industrial environments. With a pitch of 2.54mm, it offers precise signal transmission, meeting UL and CSA standards for safety and quality. The right-angle mount orientation and PCB retention feature make installation easy and secure. Operating in a wide temperature range from -65 to 105°C, this header is perfect for high-temperature applications. RoHS compliant and with a UL 94V-0 flammability rating, it guarantees both environmental responsibility and safety. Whether for commercial or industrial use, trust in the AMPMODU MTE Series for efficient and dependable PCB connectivity.