| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1473571-6 |
| Series: | RITS Junction Box Panel Mount or Free Hanging |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 1.181 in, 30 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H168 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 19.8 mm, .779 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 16 mm, .627 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1473571-6 |
| SKU: | AMP5-1473571-6 |
5-1473571-6
Specifications
Detailed Description
Enhance your industrial connectivity with the RITS Junction Box 2D 6P F/H. This panel mount or free-hanging connector assembly features a receptacle gender and durable thermoplastic housing in black. With gold over nickel contact plating and UL 94V-0 material flammability standard, it ensures reliable signal transmission in various applications. The inline contact layout with a pitch of .079 inches accommodates 6 positions, each capable of handling 3A of current at 32VDC. Operating efficiently in temperatures ranging from -30 to 75 degrees Celsius (-22 to 167 degrees Fahrenheit), this connector is suitable for demanding environments. Its latch mating retention and polarization alignment offer secure and easy installation, while the RoHS compliance and halogen-free construction align with environmental standards. Perfect for wire-to-wire connections, this connector is packaged in quantities of 100 for convenient deployment. Elevate your connectivity solutions with the RITS Junction Box 2D 6P F/H.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2295044-6 | ![]() |


