5-147377-1

Heilind Number:AMP5-147377-1
Manufacturer:TE Connectivity
Manufacturer Number:5-147377-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 SYS50 SMT HDR DR SHD SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-147377-1
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Polyphthalamide
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in
Package Quantity:250
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Mating Retention Type:Latching
Packaging:Tape & Reel
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:With
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5575
Post Size:.022 in
Mating Post Length:.031 in
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.031 in
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-147377-1
SKU:AMP5-147377-1

Detailed Description

Enhance your PCB connectivity with our AMPMODU System 50 Straight Pin Header. Designed for reliable surface mount installation, this connector boasts a high-quality construction with Polyphthalamide housing and Phosphor Bronze contacts plated with gold for optimal performance. With a pitch of 1.27 mm and a voltage rating of 30V AC, it offers secure and efficient power transmission. Meeting stringent UL 94V-0 flammability standards, it ensures safety in industrial applications. Its vertical mount orientation and latching mating retention type provide convenience and stability, while its tape & reel packaging makes it easy to handle. Ideal for board standoff applications, this connector is RoHS compliant, making it environmentally friendly. Upgrade your PCB connections with this premium quality header for seamless and durable electronic assemblies.