| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147377-2 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Polyphthalamide |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in |
| Package Quantity: | 250 |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Mating Retention Type: | Latching |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5575 |
| Post Size: | .022 in |
| Mating Post Length: | .031 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .031 in |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147377-2 |
| SKU: | AMP5-147377-2 |
5-147377-2
Specifications
Detailed Description
Introducing the AMPMODU System 50 PCB Mount Header, a reliable connector solution for industrial applications. With a straight body orientation and vertical mount orientation, this connector is designed for easy installation on printed circuit boards. Featuring 20 gold-plated pin contacts with a pitch of 1.27mm (.05in), it ensures efficient signal transmission. Measuring only .1in in row spacing, it offers high-density connectivity. The housing is made of UL 94V-0 rated black Polyphthalamide, providing excellent durability and safety. With CSA and UL certifications, it meets stringent quality standards. Perfect for fully loaded contact conditions, this connector can handle up to 1A of current at 30V AC. Operating in a wide temperature range from -65 to 105°C, it is suitable for harsh environments. The connector is RoHS compliant, making it environmentally friendly. Designed for tape & reel packaging, it is convenient for automated assembly processes. Whether for telecommunications, industrial controls, or consumer electronics, the AMPMODU System 50 is the ideal choice for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111196-8 | ![]() | |
| TE Connectivity 5-104078-1 | ![]() | |
| TE Connectivity 5-147378-2 | ![]() |


