| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147377-3 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Polyphthalamide |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in |
| Package Quantity: | 250 |
| Contact Amperage: | 1 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Mating Retention Type: | Latching |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5575 |
| Post Size: | .022 in |
| Mating Post Length: | .031 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .031 in |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147377-3 |
| SKU: | AMP5-147377-3 |
5-147377-3
Specifications
Detailed Description
Introducing the AMPMODU System 50, a versatile PCB pin header connector designed for industrial applications. With straight body orientation and surface mount termination, this connector is suitable for vertical mounting on printed circuit boards. Featuring 30 gold-plated contacts with a pitch of 1.27mm (.05 in), it ensures reliable signal transmission at a voltage of 30V AC and an amperage of 1A. With UL 94V-0 flammability rating and operating temperature range of -65 to 105°C, it guarantees safety and performance in harsh environments. The connector, packaged in tape & reel format, is ideal for automated assembly processes. Its latching mating retention type and polarization alignment ensure secure and proper connections. RoHS compliant, this connector meets international standards for environmental responsibility. Perfect for electronic devices and systems, it offers durability and efficiency in demanding industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111196-9 | ![]() |


