| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147377-5 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Polyphthalamide |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in |
| Package Quantity: | 250 |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Mating Retention Type: | Latching |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5575 |
| Post Size: | .022 in |
| Mating Post Length: | .031 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .031 in |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147377-5 |
| SKU: | AMP5-147377-5 |
5-147377-5
Specifications
Detailed Description
The AMPMODU System 50 Straight Header is a reliable and high-performance connector designed for PCB applications. With a pitch of 1.27mm (.05 in) and featuring 50 gold-plated contacts, it ensures secure and efficient signal transmission. This black housing connector, made of UL 94V-0 rated Polyphthalamide, meets CSA and UL standards for safety and quality. Operating in a wide temperature range from -65 to 105°C, it is suitable for industrial environments. With vertical mount orientation and latching mating retention, it offers easy installation and secure connections. Ideal for board standoff applications, it also features polarization for accurate mating alignment. RoHS compliant, this connector is packaged in tape & reel format for convenient handling. Trust in its durability and performance for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-1 | ![]() |


