| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147377-6 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Polyphthalamide |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in |
| Package Quantity: | 250 |
| Contact Amperage: | 1 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Mating Retention Type: | Latching |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5575 |
| Post Size: | .022 in |
| Mating Post Length: | .031 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .031 in |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147377-6 |
| SKU: | AMP5-147377-6 |
5-147377-6
Specifications
Detailed Description
This AMPMODU System 50 PCB Pin Header Connector is designed for high-performance applications, meeting stringent CSA and UL standards. With a housing made of durable Polyphthalamide and gold-plated contacts, it offers reliable connectivity in industrial environments. Featuring 60 gold-plated contacts in a straight orientation, this connector is suitable for surface mount installation on printed circuit boards. Its pitch of 1.27mm (.05 in) and operating temperature range of -65 to 105°C make it ideal for a wide range of electronic devices. The connector is RoHS compliant and packaged in tape & reel for convenient assembly. With features such as latching mating retention, polarization for alignment, and board standoff soldering, it ensures secure and stable connections. Whether used in telecommunications, automotive, or aerospace industries, this connector guarantees optimal performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-2 | ![]() | |
| TE Connectivity 5-104078-6 | ![]() | |
| TE Connectivity 5-104550-7 | ![]() | |
| TE Connectivity 5-147378-6 | ![]() |


