5-147377-8

Heilind Number:AMP5-147377-8
Manufacturer:TE Connectivity
Manufacturer Number:5-147377-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 SYS50 SMT HDRDR SHD SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-147377-8
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Polyphthalamide
Number of Contacts:100
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in
Package Quantity:250
Contact Amperage:1 A
Number of Positions:100
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Mating Retention Type:Latching
Packaging:Tape & Reel
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:With
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5575
Post Size:.022 in
Mating Post Length:.031 in
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.031 in
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-147377-8
SKU:AMP5-147377-8

Detailed Description

Introducing our AMPMODU System 50 PCB Pin Header, designed for high-performance connectivity in industrial applications. With a straight orientation, this header features 100 gold-plated contacts in a 1.27mm pitch, meeting CSA and UL standards for reliable operation. The black Polyphthalamide housing offers durability, while the latching mating retention ensures secure connections. Operating in a wide temperature range of -65 to 105°C, this header is suitable for various environments. Ideal for PCB mounting, it comes in a tape & reel package of 250 units, making it convenient for large-scale production. RoHS compliant, it guarantees environmental responsibility without compromising on quality. Elevate your connectivity solutions with this advanced PCB pin header.