| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147381-4 |
| Series: | AMPMODU 50/50 Grid |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 250 |
| Contact Amperage: | .5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .006 in |
| Mating Post Length: | .12 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V |
| Connector Contact Load Condition: | Selectively Loaded |
| Contact Shape: | Round |
| Application Assembly Feature: | Vacuum Cover |
| Termination Post Tail Length: | .03 in |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .25 in, 6.35 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147381-4 |
| SKU: | AMP5-147381-4 |
5-147381-4
Specifications
Detailed Description
Enhance your PCB connections with the AMPMODU 50/50 Grid Connector, designed for reliable performance in industrial settings. This two-row connector features 40 gold-plated pin contacts with a pitch of 1.27mm (.05 inches), meeting UL E28476 and CSA LR7189 standards for safety and quality. The black LCP housing, with UL 94V-0 flammability rating, ensures durability in harsh environments. With a voltage rating of 30V AC and a contact amperage of .5A, it's suitable for various applications. Termination is done through surface mounting, with PCB retention for secure installation. Operating temperature range of -65 to 105°C, RoHS compliant, and featuring a keyed mating alignment for easy assembly. Packaged in tape & reel, this connector is ideal for high-volume production. Elevate your electronics assembly with this high-performance connector.

