| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147381-5 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 1 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 475 |
| Contact Amperage: | .5 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .006 in |
| Mating Post Length: | .12 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V |
| Connector Contact Load Condition: | Selectively Loaded |
| Contact Shape: | Round |
| Application Assembly Feature: | Vacuum Cover |
| Termination Post Tail Length: | .03 in |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .25 in, 6.35 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147381-5 |
| SKU: | AMP5-147381-5 |
5-147381-5
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid series, a versatile solution for your PCB connectivity needs. With CSA LR7189 and UL E28476 standards met, these surface-mount pin headers offer reliable performance in demanding industrial applications. Featuring 50 contacts in a straight, two-row configuration, they ensure efficient signal transmission with a pitch of 1.27mm (.05 in). The LCP housing material and phosphor bronze contacts guarantee durability, while gold plating in the mating area ensures optimal conductivity. Operating in a wide temperature range from -65 to 105°C, these connectors are suitable for various environments. The shrouded header design with PCB retention and hold-down posts allows for secure mounting, while the absence of strain relief simplifies installation. With 475 units in a tape & reel packaging, these connectors are ideal for high-volume assembly. Trust in the AMPMODU 50/50 Grid series for reliable and efficient PCB connectivity.

