| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147384-2 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.37 mm |
| Package Quantity: | 600 |
| Contact Amperage: | .5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Packaging: | Tape & Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .187 in, 4.75 mm |
| PCB Retention Type: | Hold-Down Post |
| Reel Diameter: | 1.25 in, 32 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5375 |
| Stackable: | No |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Assembly Process Feature Material: | Aluminum |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147384-2 |
| SKU: | AMP5-147384-2 |
5-147384-2
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU 50/50 Grid Connector, featuring a straight body orientation for seamless integration. With a pitch of 1.27mm, it offers precise socket contact for optimal performance. The housing, made of LCP, ensures durability and reliability in various industrial applications. Gold plating on the copper alloy contacts guarantees excellent conductivity, while UL 94V-0 flammability standard compliance ensures safety. With a voltage rating of 30V AC and amperage of 4A, this connector is suitable for demanding environments. Its surface mount termination method and 2-row design make installation efficient, and with 20 positions, it accommodates multiple connections. The black housing color and tape & reel packaging streamline identification and handling. Meeting RoHS compliance, this connector is environmentally friendly, making it a preferred choice for your assembly needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2017 | E-17-011618 - Product Improvement. ADDING HOLE TO COVER TO ALLOW VISION SYSTEM TO CHECK ORIENTATION OF PART IN POCKET TAPE. | Download | |||


