| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147384-9 |
| Series: | AMPMODU 50/50 Grid |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.37 mm |
| Package Quantity: | 600 |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Packaging: | Tape & Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .187 in, 4.75 mm |
| PCB Retention Type: | Hold-Down Post |
| Reel Diameter: | 2.83 in, 72 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5375 |
| Stackable: | No |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Assembly Process Feature Material: | Aluminum |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147384-9 |
| SKU: | AMP5-147384-9 |
5-147384-9
Specifications
Detailed Description
Enhance your PCB assembly with the AMPMODU 50/50 Grid Connector, a high-performance component designed for seamless surface mount installation. Featuring a durable LCP housing in sleek black, this connector boasts 100 gold-plated socket contacts, ensuring reliable power transmission at a maximum voltage of 30V AC. With a compact pitch of 1.27mm (.05 in) and a vertical mount orientation, it offers efficient space utilization and easy integration in industrial applications. Its UL 94V-0 flame resistance rating and compliance with RoHS regulations guarantee safety and environmental responsibility. The connector's advanced features, including a pick and place cover for assembly convenience, make it a versatile choice for various board-to-board connectivity needs. Elevate your electronics with the AMPMODU 50/50 Grid Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-147381-9 | ![]() | |
| TE Connectivity 6-104892-0 | ![]() | |
| TE Connectivity 6-104895-0 | ![]() |


