| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147413-3 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .05 in, 1.27 mm |
| Contact Amperage: | .5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Packaging: | Reel |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5375 |
| ECCN: | EAR99 |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Assembly Process Feature Material: | Aluminum |
| Part Aliases: | 5-147413-3 |
| SKU: | AMP5-147413-3 |
5-147413-3
Specifications
Detailed Description
The AMPMODU 50/50 Grid Series presents a high-performance solution for board-to-board connectivity in industrial applications. With a pitch of 1.27mm (.05 in) and two rows of 20 positions, it offers efficient signal transmission. The connectors, featuring straight orientation and surface mount termination, ensure easy installation on printed circuit boards. Crafted from durable LCP housing and copper alloy contacts, they guarantee reliable performance even in demanding environments. With a current rating of 4A and voltage tolerance of 30V AC, these connectors provide secure power delivery. Their black housing color, along with polarizing tab mating alignment, facilitates error-free assembly. RoHS compliant and designed for automated processes, these connectors are ideal for high-volume production. Whether used in telecommunications, automation, or other industries, the AMPMODU 50/50 Grid connectors deliver exceptional quality and performance.

