| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147424-5 |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 333 VAC |
| SKU: | AMP5-147424-5 |
5-147424-5
| Heilind Number: | AMP5-147424-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-147424-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our 10-position vertical socket board-to-board connector. Designed for through-hole soldering, this component features durable polyester housing with gold-plated phosphor bronze contacts, ensuring reliable performance. With a pitch of 2.54mm (.1 in) and operating voltage of 333VAC, it meets high-speed and high-power requirements. RoHS compliant and offering dual-row configuration for increased versatility, it's ideal for mezzanine and board stacking applications. Upgrade your interconnect solutions with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146256-5 | ![]() |


