| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147726-6 |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Package Quantity: | 32 |
| Contact Amperage: | 2 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -85 - 257 °F |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5009 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Shape: | Short Point |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147726-6 |
| SKU: | AMP5-147726-6 |
5-147726-6
Specifications
Detailed Description
Discover the perfect solution for seamless board-to-board connectivity with our Low Profile PCB Mount Receptacle. Engineered for industrial applications, this versatile connector features a straight body orientation and vertical mount orientation, offering optimal design flexibility. With a pitch of 2.54 mm (.1 in) and 7 positions, it ensures reliable and efficient performance in various electronic setups. Crafted with high-quality materials like Polyester-GF housing and Phosphor Bronze contacts, it guarantees durability and longevity. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Suitable for a wide temperature range from -85 to 257 °F, it's ideal for demanding working environments. Whether for commercial or industrial use, this connector is a must-have component for your PCB assembly projects.

