| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147747-8 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Tape & Reel |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .265 in, 6.73 mm |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5472 |
| Stackable: | No |
| ECCN: | EAR99 |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147747-8 |
| SKU: | AMP5-147747-8 |
5-147747-8
Specifications
Detailed Description
Enhance connectivity in industrial applications with this high-temperature-rated Board To Board PCB Connector. Featuring a durable LCP housing in sleek black, it boasts UL 94V-0 flammability standard compliance for safety. With a surface-mount termination method and vertical mount orientation, it ensures secure PCB attachment. The connector's 16 positions and 2-row design accommodate multiple connections with a 2.54mm pitch, while its 3A contact amperage and 250VAC voltage rating guarantee reliable performance. Ideal for high-volume assembly, it comes in tape and reel packaging for efficient handling. Trust in its 5000 MΩ insulation resistance and Phosphor Bronze contact material for robust signal transmission. With RoHS compliance and an ECCN of EAR99, rest assured of its environmental and export regulatory adherence. Elevate your PCB interconnect solutions with this premium-quality connector.

