| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1532017-4 |
| Amperage: | 3 A |
| Gender: | Plug |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 31 |
| GPL: | B79 |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L918 |
| Connector System: | Cable-to-Board |
| Part Aliases: | MCDM1-B-31P6G7-36.0,095-0085-3161 5-1532017-4 |
| SKU: | AMP5-1532017-4 |
5-1532017-4
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with this high-performance Micro-D connector. Designed for signal transmission, it boasts a durable construction that can withstand operating temperatures up to 265°C. With a pitch of 1.27mm (.05in) and 31 positions, it ensures reliable connectivity in demanding environments. Wave solder capable and lead-free, it meets RoHS compliance standards. Its plug gender and termination to wire make it versatile for various systems. Elevate your connectivity with this essential component for cable-to-board connections.

