| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1532020-2 |
| Gender: | Plug |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Lead Length: | 36 in, 914.4 mm |
| Wire Type: | 19 strand per MIL-C-22759/11 |
| Number of Positions: | 9 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K461 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | M83513/08-A04 |
| SKU: | AMP5-1532020-2 |
5-1532020-2
| Heilind Number: | AMP5-1532020-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1532020-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance Micro-D Connector, meticulously crafted for aerospace, defense, and marine applications. Featuring a durable Polyphenylene Sulfide housing and gold-plated copper alloy contacts, this connector ensures reliable signal transmission. With 9 pin positions and 36-inch lead length, it offers versatile connectivity options. Compliant with RoHS standards, it guarantees eco-friendly operations. Suitable for wave soldering processes up to 265°C, it is designed for seamless integration. Preloaded for convenience and without mounting hardware, it is a must-have for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2013 | P-13-009452 - Manufacturing location change. | Download | |||

