| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1532023-2 |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| Lead Length: | 36 in, 914.4 mm |
| Wire Type: | 19 strand per MIL-C-22759/11 |
| Number of Positions: | 51 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K461 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | M83513/09-G02 |
| SKU: | AMP5-1532023-2 |
5-1532023-2
Specifications
Detailed Description
Enhance your connectivity with this high-performance receptacle, designed for optimal functionality in aerospace, defense, and marine applications. Crafted with durable polyphenylene sulfide housing and copper alloy contacts plated with gold, it ensures reliable signal transmission. Featuring 51 socket contact positions and 36-inch wire leads, this connector offers versatility for various setups. RoHS compliant and suitable for lead-free solder processes, it guarantees environmental responsibility. With preloaded contacts and wave solder capability, installation is a breeze. The black insulation color adds a sleek touch, while its Micro-D connector design makes it a perfect fit for your IO setup. Don't settle for less when it comes to connectivity – choose this premium connector for seamless performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2013 | P-13-009452 - Manufacturing location change. | Download | |||

