5-1534116-2

Heilind Number:AMP5-1534116-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1534116-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

MQS0,63 Au rec CB unseal. 0,35-0,5 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1534116-2
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.35 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP5-1534116-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle connections with our MQS0.63 Au Rec CB Unseal terminals. Designed for high-performance applications, these gold-plated terminals offer reliable conductivity and durability in extreme operating conditions, with an amperage rating of 7.5 A. Featuring a crimp termination method and F-crimp type, they ensure secure and efficient wire connections. The terminal primary locking feature and clean body design provide added safety and ease of use. RoHS compliant and suitable for a wire size of .35-.5 mm², these terminals are a must-have for any automotive wiring project. With an operating temperature range of -40 to 140 °C (-40 to 284 °F), they guarantee optimal performance even in harsh environments. Upgrade your connectivity solutions with these high-quality automotive connectors and accessories.