| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1546159-2 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Body Orientation: | Right Angle |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Right Angle |
| Screw Size: | 8-32 |
| Package Quantity: | 80 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 3.135 in, 79.629 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1546159-2 8PCR-07-006 |
| SKU: | AMP5-1546159-2 |
5-1546159-2
Specifications
Detailed Description
Easily connect and secure wires with our Buchanan 8 Series Barrier Terminal Block. Designed for industrial use, this black thermoplastic housing meets UL 94V-0 standards for safety. With a 30A amperage rating and 600V voltage capacity, it ensures reliable power distribution. Featuring seven contacts in a single row, termination is simple via printed circuit boards. The right-angle body orientation and 11.1mm pitch offer convenient installation. Operating in a wide temperature range from -40 to 120°C, it's suitable for various environments. Its wave solder capability and lead-free solder processes make it environmentally friendly. The terminal block accommodates wire sizes from .326 to 5.26mm², with screw sizes of 8-32. With 80 units in a package, it's ideal for bulk applications in industrial settings.ROHS compliant.

