| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1546159-4 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Body Orientation: | Right Angle |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Right Angle |
| Screw Size: | 8-32 |
| Package Quantity: | 55 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 112.979 mm, 4.448 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1546159-4 8PCR-10-006 |
| SKU: | AMP5-1546159-4 |
5-1546159-4
Specifications
Detailed Description
Enhance your connectivity with our Buchanan 8 Series Barrier Terminal Block, offering secure and efficient power distribution. Crafted from UL 94V-0 rated thermoplastic in a sleek black finish, this high-quality terminal block features 10 contacts in a single row, accommodating wire sizes ranging from 18 to 10 AWG. With a 30A amperage and 600V voltage rating, it ensures reliable performance in various industrial applications. The right-angle body orientation and 11.1mm pitch allow for easy PCB mounting, while the wave solder capability streamlines installation. RoHS compliant and designed for durability, this terminal block is a essential component for your projects.

