| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1546159-6 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .438 in, 11.1 mm |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 10 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 22 - 10 AWG, 18 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | .948 in, 24.08 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1546159-6 8PCV-02-007 |
| SKU: | AMP5-1546159-6 |
5-1546159-6
Specifications
Detailed Description
Elevate your industrial connectivity with the Buchanan 8 Series Barrier Terminal Block in sleek black. Designed for high-performance applications, this single-row terminal block features a thermoplastic housing and printed circuit pin termination method for easy installation. With a 30A amperage rating and 600V voltage capacity, it ensures reliable power transmission. The UL 94V-0 material flammability standard compliance guarantees safety, while the copper alloy terminals with bright tin plating offer excellent conductivity. Suitable for wire sizes ranging from 18 to 10 AWG, this terminal block is a versatile solution. Its compact design, with a pitch of 11.1mm, makes it ideal for space-constrained environments. The package includes 10 units, perfect for various installations. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), it is highly durable. The vertical mount angle and combo Phil-Slot screw head type provide flexibility in installation, while the barrier strip style with standoffs ensures secure connections. RoHS compliant, this terminal block is a sustainable choice for your projects. Upgrade your connectivity setup with the Buchanan 8 Series Barrier Terminal Block.

