| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1546159-8 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 180 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 1.823 in, 46.3 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Positions Empty |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1546159-8 8PCV-02-009 |
| SKU: | AMP5-1546159-8 |
5-1546159-8
Specifications
Detailed Description
Introducing the Buchanan 8 Series Barrier Terminal Block, a high-performance solution for secure electrical connections. Designed for industrial applications, this terminal block features a single row, accommodating two positions with a current rating of 30 A and a voltage tolerance of 600 V. The housing is constructed from durable thermoplastic, meeting UL 94V-0 flammability standards for added safety. With a printed circuit pin termination method and 11.1 mm pitch, it offers easy and reliable connectivity. The copper alloy terminals, plated with bright tin, ensure excellent conductivity. Mounting is convenient with included ears and bushings, while the open bottom design with standoffs allows for efficient installation. This terminal block is RoHS compliant, making it environmentally friendly. Suitable for wire sizes ranging from 18 to 10 AWG, it guarantees a secure and long-lasting connection in a wide range of industrial settings.

