| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1546306-0 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.3 in, 83.7 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1546306-0 |
| SKU: | AMP5-1546306-0 |
5-1546306-0
Specifications
Detailed Description
Introducing our Barrier Terminal Block, a reliable connection solution for industrial applications. This straight orientation block features seven contacts in two rows, accommodating wire sizes from 0.3 to 3 mm² (22-12 AWG) with a quick connect termination method. Meeting UL 94V-0 flammability standards, it ensures safety and durability with a thermoplastic housing and tin-plated brass terminals. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), it guarantees performance in diverse environments. With a 20A amperage rating, 300V voltage capacity, and RoHS compliance, this terminal block is a quality component for your electrical systems. Its vertical mount angle and end mounting ears offer versatility in installation, and with a package quantity of 45, it's suitable for various projects. Trust in the reliability and efficiency of our Barrier Terminal Block for your connectivity needs.

