| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1546399-0 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 35 |
| Number of Levels: | 1 |
| Number of Positions: | 26 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 10.561 in, 268.25 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCR-26-008 5-1546399-0 |
| SKU: | AMP5-1546399-0 |
5-1546399-0
Specifications
Detailed Description
Enhance your industrial connections with this 25 A black Barrier Terminal Block. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, it guarantees safety and reliability. Its 26 positions, suited for wire sizes ranging from .3 to 3 mm² (12-22 AWG), accommodate a wide range of connections. Featuring a right-angle mount angle and printed circuit pin termination method, this terminal block offers convenient and secure installation onto your PCB. The copper alloy terminals with bright tin plating ensure excellent conductivity, while the steel screws with zinc chromate plating provide robust fastening. Mounting ears with end mounting options make installation a breeze, and the open-bottom design with standoffs allows for efficient cable management. RoHS compliant, this terminal block is environmentally friendly, making it an ideal choice for various industrial applications. With a package quantity of 35, it's perfect for large-scale projects. Elevate your connectivity solutions with this high-performance Barrier Terminal Block.

