| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1565088-1 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .189 in, 4.8 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 429 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Wire Size: | .129 - .823 mm², 18 - 26 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1565088-1 |
| SKU: | AMP5-1565088-1 |
5-1565088-1
| Heilind Number: | AMP5-1565088-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1565088-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Grace Inertia Connector, a high-performance solution for your power and signal needs. This connector features a durable Nylon 6/6 housing in a natural color, with two rows and six positions for secure connections. With a cable mount design for easy installation, it is suitable for a wide range of applications in appliances and beyond. The UL 94V-0 flammability standard ensures safety, while the crimp termination method and 18-26 AWG wire size compatibility offer versatility. Operating in temperatures ranging from -30 to 105°C, this connector is reliable even in harsh environments. RoHS compliant and with a voltage rating of 300V AC, it is suitable for various industries. Trust in the Grace Inertia Connector for efficient power and signal transmission.

