5-1571363-1

Heilind Number:AMP5-1571363-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1571363-1
ECAD Model:
3D Model

Description:

8 POS 2MM HDR ASSY,DR,VERT,SMT,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1571363-1
Amperage:2 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Number of Positions:8
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
Operating Voltage:125 VDC
SKU:AMP5-1571363-1

Detailed Description

Enhance your board-to-board connections with our high-performance 2 A vertical header. Designed for efficiency, it features a durable liquid crystal polymer housing and surface mount termination method for easy installation. With two rows of phosphor bronze contact pins, each plated with gold for optimal conductivity, this header ensures reliable signal transmission. Its compact design, with a pitch of 2 mm (.079 in) and a spacing of .079 in, allows for seamless integration in tight spaces. RoHS compliant and rated for 125 VDC, it guarantees both environmental responsibility and safety. Perfect for applications in various industries, from electronics to telecommunications, this header is a versatile solution for your connectivity needs. Elevate your design with the quality and performance of our board-to-board header.