5-1571424-1

Heilind Number:AMP5-1571424-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1571424-1
ECAD Model:
3D Model

Description:

40 50/50 HDR DRST TH LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1571424-1
Amperage:.5 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.05 in, 1.27 mm
Number of Positions:40
Mount Orientation:Vertical
Header Type:Shrouded
Stack Height:.25 in, 6.35 mm
Product:Board-to-Board Headers & Receptacles
SKU:AMP5-1571424-1

Detailed Description

Enhance your board-to-board connections with this high-performance header, designed for optimal signal transmission in electronic assemblies. With a contact pitch of 1.27mm (.05in) and a vertical mount orientation, it offers precise alignment and secure attachment. Featuring a shrouded header type and through-hole termination method, it ensures reliable connectivity in demanding applications. The housing, made of durable Liquid Crystal Polymer, guarantees long-term stability. With 40 positions spread across 2 rows and a stack height of 6.35mm (.25in), it accommodates complex PCB layouts with ease. Crafted with copper alloy contacts for superior conductivity, this connector is a essential component for your next electronic project. RoHS compliance further underscores its quality and environmental responsibility. Elevate your connectivity solutions with this advanced board-to-board header.