| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1571697-1 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 30 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP5-1571697-1 |
5-1571697-1
Specifications
Detailed Description
Enhance your PCB connection with this high-performance Board-to-Board Header & Receptacle. Featuring a durable Liquid Crystal Polymer housing, it guarantees reliable operation in various applications. With a vertical mount orientation and through-hole solder termination, installation is effortless. The gold-plated copper alloy pins ensure optimal conductivity, while the 1.27mm pitch and 30-position layout offer versatility in design. Operating at up to 30 VAC, this connector is suitable for both power and signal transmission. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.

