| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1589462-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 5 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .086 in |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | .309 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Hardware Type: | 1.2mm X .16" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 5-1589462-4 SSM005L2AQ |
| SKU: | AMP5-1589462-4 |
5-1589462-4
Specifications
Detailed Description
Introducing the SSM005L2AQ, a high-performance SMT connector designed for board mount applications. With its durable LCP housing and beryllium copper contacts, this connector ensures reliable power transmission in aerospace, defense, and marine environments. The socket contact type and 0.64mm pitch make it suitable for various PCB designs, while the horizontal mount orientation allows for easy installation. Featuring tin-lead plating and a nickel-plated housing, it offers excellent corrosion resistance. The connector, with a compact size of 0.086 inches, is ideal for space-constrained setups. With five positions and a mating retention feature, it guarantees secure connections. This package includes five connectors, perfect for bulk installations. RoHS compliant and ECCN classified as EAR99, the SSM005L2AQ meets international standards for environmental responsibility and export control. Upgrade your PCB assembly with this reliable and efficient wire-to-board connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009431 - Manufacturing location change. | Download | |||

