| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1589462-5 |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Positions: | 51 |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Part Aliases: | 5-1589462-5 SSM051L24Q |
| SKU: | AMP5-1589462-5 |
5-1589462-5
Specifications
Detailed Description
Introducing the SSM051L24Q, a high-performance Micro-D connector designed for aerospace, defense, and marine applications. With a rugged aluminum housing, this receptacle offers reliable connectivity in demanding environments. Featuring 51 positions in a horizontal mount orientation, it is perfect for printed circuit board termination. The connector is preloaded for convenient installation, and meets RoHS compliance standards. Ideal for use in harsh conditions, the SSM051L24Q is a durable and versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009431 - Manufacturing location change. | Download | |||

