| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1589487-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 65 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .125 in, 3.17 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H322 |
| Connector Length: | 1.009 in, 25.62 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 5-1589487-3 STM065M6HN |
| SKU: | AMP5-1589487-3 |
5-1589487-3
Specifications
Detailed Description
Introducing the STM065M6HN, a THRU-HOLE connector designed for board mounting in various applications. Featuring a durable housing made of Liquid Crystal Polymer (LCP) in a natural color, this connector offers reliable performance with its two rows of 65 brass socket contacts. The termination method is Through Hole - Solder, ensuring secure connections. With a pitch of .64mm (.025 in) and contact type as Socket, it is ideal for power circuit applications. The connector's horizontal mount orientation and compact size of .125 in (3.17mm) make it suitable for space-constrained environments. Its Aerospace Defense & Marine-grade construction with nickel housing plating guarantees durability. Mating retention and mounting hardware are included for added convenience. RoHS compliance adds to its environmental friendliness. Perfect for wire-to-board connections, the STM065M6HN is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009431 - Manufacturing location change. | Download | |||

